Low

TEXAS INSTRUMENTS  MSP430F5359IPZ  MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 20 MHz, 512 KB, 66 KB, 100 Pins

TEXAS INSTRUMENTS MSP430F5359IPZ
Valmistajan osanumero:
MSP430F5359IPZ
Tilauskoodi:
2428905
Tekninen tuotetietolomake:
Näytä kaikki tekniset asiakirjat

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Tuotteen yleiskatsaus

The MSP430F5359IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, six-channel internal DMA, a 12-channel comparator, three universal serial communication interfaces (USCIs), a 32-bit hardware multiplier and 74 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz.
  • 16-bit RISC architecture, extended memory, up to 20MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Crystals (XT1)
  • High-frequency crystals up to 32MHz (XT2)
  • Four 16-bit timers with 3, 5 or 7 Capture/Compare registers
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
  • 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
  • Two 12-bit DAC with synchronization
  • Integrated LCD driver with contrast control for up to 160 segments
  • Voltage comparator
  • Serial on-board programming
  • No external programming voltage needed
  • 295µA/MHz Active mode (AM) power consumption

Tuotetiedot

Architecture:
MSP430
CPU Speed:
20MHz
Program Memory Size:
512KB
RAM Memory Size:
66KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
74I/O's
Embedded Interface Type:
I2C, SPI, UART, USB
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430F5X Microcontrollers
MSL:
MSL 3 - 168 hours
No. of Bits:
16bit
SVHC:
No SVHC (15-Jun-2015)

Löydä vastaavia tuotteita  yhteisillä määreillä ryhmiteltyinä

Sovellukset

  • Portable Devices
  • Test & Measurement
  • Sensing & Instrumentation
  • Motor Drive & Control
  • Consumer Electronics
  • Metering
  • Clock & Timing

Lainsäädäntö ja ympäristöasiat

Alkuperämaa:
Taiwan

Maa, jossa viimeinen merkittävä valmistusvaihe on tehty

RoHS-direktiivin mukainen:
Kyllä
Tariffinumero:
85423190
Paino (kg):
.00027

Liitännäistuotteet

Samanlaiset tuotteet