7048968
NORGREN
M/58303/01
FLAT SUCTION CUP, 10MM
Diameter, external:10mm; Temperature, max:70°C; Temperature, min:-10°C;
8
1 Kpl
1+
9,76 €
4+
9,10 €
10+
8,82 €
20+
8,60 €
7048970
NORGREN
M/58304/01
FLAT SUCTION CUP, 15MM
Diameter, external:15mm; Temperature, max:70°C; Temperature, min:-10°C;
19
1 Kpl
1+
11,13 €
4+
10,36 €
10+
10,05 €
20+
9,79 €
7048993
NORGREN
M/58306/01
FLAT SUCTION CUP, 25MM
Diameter, external:25mm; Temperature, max:70°C; Temperature, min:-10°C;
5
1 Kpl
1+
15,07 €
4+
14,08 €
10+
13,60 €
20+
13,26 €
7049006
NORGREN
M/58307/01
FLAT SUCTION CUP, 30MM
Diameter, external:30mm; Temperature, max:70°C; Temperature, min:-10°C;
5
1 Kpl
1+
17,37 €
4+
16,19 €
10+
15,68 €
20+
15,31 €
7049018
NORGREN
M/58308/01
FLAT SUCTION CUP, 40MM
Diameter, external:40mm; Temperature, max:70°C; Temperature, min:-10°C;
9
1 Kpl
1+
15,92 €
4+
14,83 €
10+
14,34 €
20+
13,99 €
7049031
NORGREN
M/58407/01
BELLOW SUCTION CUP, 30MM
Diameter, external:30mm; Temperature, max:70°C; Temperature, min:-10°C;
2
1 Kpl
1+
18,53 €
4+
17,28 €
10+
16,72 €
20+
16,32 €
7049055
NORGREN
M/58409/01
BELLOW SUCTION CUP, 50MM
Diameter, external:50mm; Temperature, max:70°C; Temperature, min:-10°C;
5
1 Kpl
1+
34,03 €
4+
31,71 €
10+
30,68 €
20+
29,95 €
3638613
SMC
ZP10BN
VACUUM PAD, BELLOWS
Colour:Black; Diameter, external:10mm; Diameter, head:13mm; Hardness, Shore:50; Length / Height, external:16mm; Material:Nitrile rubber;
5
1 Kpl
1+
9,93 €
4+
9,25 €
10+
9,08 €
3638674
SMC
ZP40BN
VACUUM PAD, BELLOWS
Colour:Black; Diameter, external:40mm; Diameter, head:18mm; Hardness, Shore:50; Length / Height, external:34mm; Material:Nitrile rubber;
Toimitusaika tarkistettava
1 Kpl
1+
14,92 €
4+
13,91 €
10+
13,64 €
7049020
NORGREN
M/58309/01
SUCTION CUP, FLAT 50MM
Diameter, external:50mm; Temperature, max:70°C; Temperature, min:-10°C; Available until stocks are exhausted;
1
1 Kpl
1+
16,03 €
4+
14,94 €
10+
14,47 €
20+
14,13 €