1156599
MARLOW INDUSTRIES
NL1025T-01AC
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:1.8A; Depth, external:11mm; Length / Height, external:2.1mm; Length, lead:50.8mm; Power rating:5.8W; Temperature, differential:67°C; Serie;
Kyllä
Tulossa varastoon
1
1+
108,41 €
10+
94,59 €
25+
82,02 €
Thermoelectric Cooler
11 mm
50.8 mm
2.1 mm
1.8 A
1156596
MARLOW INDUSTRIES
RC12-2.5-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:2.5A; Depth, external:34mm; Length / Height, external:4.04mm; Length, lead:100mm; Power rating:26W; Temperature, differential:68°C; Series;
Kyllä
45
1
1+
56,44 €
10+
49,22 €
25+
42,69 €
Thermoelectric Cooler
34 mm
100 mm
4.04 mm
2.5 A
1156598
MARLOW INDUSTRIES
RC12-4-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:3.7A; Depth, external:34mm; Length / Height, external:3.43mm; Length, lead:100mm; Power rating:39W; Temperature, differential:68°C; Series;
Kyllä
29
1
1+
55,43 €
10+
48,37 €
25+
41,94 €
Thermoelectric Cooler
34 mm
100 mm
3.43 mm
3.7 A
1156589
MARLOW INDUSTRIES
RC12-6-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:5.6A; Depth, external:44mm; Length / Height, external:4.01mm; Length, lead:100mm; Power rating:60W; Temperature, differential:68°C; Series;
Kyllä
50
1
1+
58,29 €
10+
54,32 €
25+
46,70 €
Thermoelectric Cooler
44 mm
100 mm
4.01 mm
5.6 A
1156590
MARLOW INDUSTRIES
RC12-8-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:7.4A; Depth, external:44mm; Length / Height, external:3.63mm; Length, lead:100mm; Power rating:78W; Temperature, differential:68°C; Series;
Kyllä
85
1
1+
66,37 €
10+
61,86 €
25+
53,19 €
Thermoelectric Cooler
44 mm
100 mm
3.63 mm
7.4 A
1156591
MARLOW INDUSTRIES
RC3-2.5-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:2.5A; Depth, external:20.5mm; Length / Height, external:4.04mm; Length, lead:100mm; Power rating:6W; Temperature, differential:68°C; Serie;
Kyllä
13
1
1+
45,67 €
10+
40,85 €
25+
36,75 €
Thermoelectric Cooler
20.5 mm
100 mm
4.04 mm
2.5 A
1156592
MARLOW INDUSTRIES
RC3-4-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:3.7A; Depth, external:20.5mm; Length / Height, external:3.43mm; Length, lead:100mm; Power rating:10W; Temperature, differential:68°C; Seri;
Kyllä
57
1
1+
44,07 €
10+
39,44 €
25+
35,49 €
Thermoelectric Cooler
20.5 mm
100 mm
3.43 mm
3.7 A
1156593
MARLOW INDUSTRIES
RC3-8-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:7.4A; Depth, external:24.5mm; Length / Height, external:3.63mm; Length, lead:100mm; Power rating:19W; Temperature, differential:68°C; Seri;
Kyllä
20
1
1+
50,08 €
10+
43,69 €
25+
37,90 €
Thermoelectric Cooler
24.5 mm
100 mm
3.63 mm
7.4 A
1156594
MARLOW INDUSTRIES
RC6-4-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:3.7A; Depth, external:28mm; Length / Height, external:3.43mm; Length, lead:100mm; Power rating:22W; Temperature, differential:68°C; Series;
Kyllä
10
1
1+
50,22 €
10+
43,83 €
25+
37,99 €
Thermoelectric Cooler
28 mm
100 mm
3.43 mm
3.7 A
1156588
MARLOW INDUSTRIES
RC6-6-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:5.6A; Depth, external:34mm; Length / Height, external:4.01mm; Length, lead:100mm; Power rating:33W; Temperature, differential:68°C; Series;
Kyllä
7
1
1+
55,22 €
10+
51,48 €
25+
44,28 €
Thermoelectric Cooler
34 mm
100 mm
4.01 mm
5.6 A
1156595
MARLOW INDUSTRIES
RC6-8-01LS
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:7.4A; Depth, external:34mm; Length / Height, external:3.63mm; Length, lead:100mm; Power rating:43W; Temperature, differential:68°C; Series;
Kyllä
45
1
1+
69,60 €
10+
60,72 €
25+
52,64 €
Thermoelectric Cooler
34 mm
100 mm
3.63 mm
7.4 A
936510
MARLOW INDUSTRIES
DT12-2.5-01LS
THERMOELECTRIC MODULE
Current, DC max:2.5A; Depth, external:34mm; Length / Height, external:4.04mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:23W; Voltage, input max:14.7V; Width, external:;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
34 mm
100 mm
4.04 mm
2.5 A
Vaihtoehtoinen tuote saatavilla
936522
MARLOW INDUSTRIES
DT12-4-01LS
THERMOELECTRIC MODULE
Current, DC max:3.7A; Depth, external:34mm; Length / Height, external:3.43mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:36W; Voltage, input max:14.6V; Width, external:;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
34 mm
100 mm
3.43 mm
3.7 A
Vaihtoehtoinen tuote saatavilla
596498
MARLOW INDUSTRIES
DT12-6LS
THERMOELECTRIC MODULE
Current, DC max:5.6A; Depth, external:44mm; Length / Height, external:4.01mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:54W; Voltage, input max:14.6V; Width, external:;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
44 mm
100 mm
4.01 mm
5.6 A
Vaihtoehtoinen tuote saatavilla
936443
MARLOW INDUSTRIES
DT3-2.5-01LS
THERMOELECTRIC MODULE
Current, DC max:2.5A; Depth, external:20.5mm; Length / Height, external:4.04mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:6W; Voltage, input max:3.6V; Width, external:;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
20.5 mm
100 mm
4.04 mm
2.5 A
Vaihtoehtoinen tuote saatavilla
936455
MARLOW INDUSTRIES
DT3-4-01LS
THERMOELECTRIC MODULE
Current, DC max:3.7A; Depth, external:20.5mm; Length / Height, external:3.43mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:9W; Voltage, input max:3.6V; Width, external:;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
20.5 mm
100 mm
3.43 mm
3.7 A
Vaihtoehtoinen tuote saatavilla
936479
MARLOW INDUSTRIES
DT3-8-01LS
THERMOELECTRIC MODULE
Current, DC max:7.4A; Depth, external:24.5mm; Length / Height, external:3.63mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:17W; Voltage, input max:3.6V; Width, external;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
24.5 mm
100 mm
3.63 mm
7.4 A
Vaihtoehtoinen tuote saatavilla
936492
MARLOW INDUSTRIES
DT6-4-01LS
THERMOELECTRIC MODULE
Current, DC max:3.7A; Depth, external:28mm; Length / Height, external:3.43mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:20W; Voltage, input max:8.2V; Width, external:2;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
28 mm
100 mm
3.43 mm
3.7 A
Vaihtoehtoinen tuote saatavilla
596486
MARLOW INDUSTRIES
DT6-6LS
THERMOELECTRIC MODULE
Current, DC max:5.6A; Depth, external:34mm; Length / Height, external:4.01mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:30W; Voltage, input max:8.2V; Width, external:3;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
34 mm
100 mm
4.01 mm
5.6 A
Vaihtoehtoinen tuote saatavilla
936509
MARLOW INDUSTRIES
DT6-8-01LS
THERMOELECTRIC MODULE
Current, DC max:7.4A; Depth, external:34mm; Length / Height, external:3.63mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:39W; Voltage, input max:8.2V; Width, external:3;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
34 mm
100 mm
3.63 mm
7.4 A
Vaihtoehtoinen tuote saatavilla
936625
MARLOW INDUSTRIES
MI1025T-01AC
THERMOELECTRIC MODULE
Current, DC max:1.8A; Depth, external:11mm; Length / Height, external:2.1mm; Temperature, differential:67°C; Power, heat pumping:5W; Volt; Available until stocks are exhausted Alternative available;
Lopetettu-katso vaihtoehtoinen tuote
1
N/A
–
11 mm
–
2.1 mm
1.8 A
Vaihtoehtoinen tuote saatavilla