Low

DC1338B - 

Evaluation, I2C Temperature Voltage and Current Monitor

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Valmistajan osanumero:
DC1338B
Tilauskoodi:
2312638
Tekninen tuotetietolomake:
(EN)
Näytä kaikki tekniset asiakirjat

Tuotetiedot

:
LTC2990
:
-
:
Current, Temperature & Voltage Monitor
:
Power Management
:
-
:
-
:
Demo Board LTC2990
:
-
:
Linear Technology
Löydä vastaavia tuotteita Voit etsiä vastaavia tuotteita valitsemalla ja muokkaamalla yllä olevia valintoja.

Tuotteen yleiskatsaus

DC1338B demonstration circuit is designed to allow easy evaluation of the LTC2990 and may be connected directly to the target application's analog signals while using the DC590 USB serial controller board and supplied software to measure performance. The LTC2990 is used to monitor system temperatures, voltages and currents. Through the I2C serial interface, the device can be configured to measure many combinations of internal temperature, remote temperature, remote voltage, remote current and internal VCC. The internal 10ppm/°C reference minimizes the number of supporting components and area required. Selectable address and configurable functionality give the LTC2990 flexibility to be incorporated in various systems needing temperature, voltage or current data. The LTC2990 fits well in systems needing sub millivolt voltage resolution, 1% current measurement and 1°C temperature accuracy or any combination of the three.
  • Measures voltage, current and temperature
  • Measures two remote diode temperatures
  • ±0.5°C accuracy, 0.06°C resolution (Typ)
  • ±1°C internal temperature sensor (Typ)
  • 14bit ADC measures voltage/current
  • 3V to 5.5V supply operating voltage
  • Four selectable addresses
  • Internal 10ppm/°C voltage reference

Sovellukset

System Monitoring, Test & Measurement

Lisähuomautukset

Companion with DC590B USB serial controller board, sold separately.

Liitännäistuotteet

Vertaa valittuja