Hakutuloksia yhteensä
26
Et ole merkinnyt vertailtavia tuotteita.Merkitse vähintään kaksi tuotetta sarakkeessa Vertaile ja klikkaa VERTAILE
Kuva
Tilauskoodi
Valmistajan nimi & osanumero
Tuotekuvaus
Tekniset tiedot
RoHS-yhteensopivuus
Saatavuus
Pakkaustiedot
Hinta
Määrä
1344148
FINDER
7E1382300000
KWH METER, 1 PHASE, 32A
Accuracy Class:1; Character Size:4mm; Current, Leakage:10µA; Current, Supply:5A; Depth, External:44mm; Digits, No. of:7; Frequency, Supply:50Hz; IP Rating:IP50; Length / Height, External:85mm; Re;
Kyllä
3
1 Kpl
1+
107,35 €
5+
101,97 €
10+
96,62 €
1344149
FINDER
7E1682300000
KWH METER, 1 PHASE, 65A
Accuracy Class:1; Character Size:4mm; Current, Leakage:10µA; Current, Supply:10A; Depth, External:62mm; Digits, No. of:7; Frequency, Supply:50Hz; IP Rating:IP50; Length / Height, External:82mm; R;
Kyllä
Toimitusaika tarkistettava
1 Kpl
1+
176,40 €
5+
167,58 €
10+
158,76 €
1344150
FINDER
7E3684000000
KWH METER, 3 PHASE, 65A
Accuracy Class:B; Character Size:4mm; Current, Leakage:10µA; Current, Supply:10A; Depth, External:62mm; Digits, No. of:7; Frequency, Supply:50Hz; IP Rating:IP50; Length / Height, External:82mm; R;
Kyllä
1
1 Kpl
1+
558,99 €
5+
537,50 €
10+
517,60 €
1344151
FINDER
7E3684000002
KWH METER, 3 PHASE, 65A, DUAL
Accuracy Class:B; Character Size:4mm; Current, Leakage:10µA; Current, Supply:10A; Depth, External:62mm; Digits, No. of:7; Frequency, Supply:50Hz; IP Rating:IP50; Length / Height, External:8;
Kyllä
Toimitusaika tarkistettava
1 Kpl
1+
627,86 €
5+
603,71 €
10+
581,35 €
1573689
SIEMENS
7KM2112-0BA00-3AA0
PANEL MOUNT. DEVICE FOR ENERGY DISTR.
Depth, External:56mm; IP Rating:Front = IP65, Rear = IP20; Length / Height, External:96mm; Temp, Op. Max:55°C; Temp, Op. Min:-5°C; Voltage, Input Max:240V; Voltage, Supply DC:340V;
Kyllä
6
1 Kpl
1+
448,47 €
5+
426,05 €
10+
403,63 €
1573691
SIEMENS
7KM9300-0AB00-0AA0
PLUG-IN COMMUNICATION MODULE SENTRON PAC
Kyllä
5
1 Kpl
1+
141,47 €
5+
134,41 €
10+
127,32 €
1227879
TYCO ELECTRONICS / CROMPTON
KWH-400
KWH METER, 3 PHASE
Accuracy Class:Class 1.0; Accuracy, Percentage:1%; Current, Supply:5mA; Cut-Out Size, Panel:92 x 92mm; Depth, External:82mm; Frequency, Operating Max:55Hz; Frequency, Operating Min:45Hz; Humidity:95%;
2
1 Kpl
1015897
HOBUT
M802-MD9-230VAUX
POWER METER, 3PH, 4WR
Current, Supply:5A; Cut-Out Size, Panel:92x92mm; Depth, External:94mm; Frequency, Supply:50Hz; Length / Height, External:96mm; Voltage, Input Max:230V; Width, External:96mm;
5
1 Kpl
7812302
HOBUT
M812-DM9-PULSE
POWER METER, 3 PHASE, LED
Accuracy, Percentage:0.5%; Current, Supply:5A; Cut-Out Size, Panel:92 x 92mm; Depth, External:94mm; Display Technology:LED; Length / Height, External:96mm; Temp, Op. Max:50°C; Temp, Op. Min:0°C;
9
1 Kpl
7812329
HOBUT
M812-DM9-PULSE-RS485
POWER METER, 3 PHASE, LED, RS485
Accuracy, Percentage:0.5%; Current, Supply:5A; Cut-Out Size, Panel:92 x 92mm; Depth, External:94mm; Display Technology:LED; Length / Height, External:96mm; Temp, Op. Max:50°C; Temp, Op.;
5
1 Kpl
8764549
CARLO GAVAZZI
WM14-96.AV5.3.D.S
POWER ANALYSER, 230VAC, RS485
Accuracy:±0.5% F.S.; Approval Bodies:CE and CSA, UL Recognised; Connector Type:Screw-type, max. 2.5mm² wires; Depth, External:61.4mm; Digits, No. of:3; Display Technology:LED; Frequency, O;
1
1 Kpl
8764530
CARLO GAVAZZI
WM14-96.AV5.3.D.X
POWER ANALYSER, 230VAC
Accuracy:±0.5% F.S.; Approval Bodies:CE and CSA, UL Recognised; Connector Type:Screw-type, max. 2.5mm² wires; Depth, External:61.4mm; Digits, No. of:3; Display Technology:LED; Frequency, Operatin;
1
1 Kpl
8764565
CARLO GAVAZZI
WM14-DIN.AV5.3.D.S
POWER ANALYSER, 230VAC, RS485
Accuracy:±0.5% F.S.; Approval Bodies:CE and CSA, UL Recognised; Connector Type:Screw-type, max. 2.5mm² wires; Depth, External:64.5mm; Digits, No. of:3; Display Technology:LED; Frequency, O;
8
1 Kpl
8764557
CARLO GAVAZZI
WM14-DIN.AV5.3.D.X
POWER ANALYSER, 230VAC
Accuracy:±0.5% F.S.; Approval Bodies:CE and CSA, UL Recognised; Connector Type:Screw-type, max. 2.5mm² wires; Depth, External:64.5mm; Digits, No. of:3; Display Technology:LED; Frequency, Operatin;
2
1 Kpl
8764522
CARLO GAVAZZI
WM296AV53D01X01
ENERGY METER, 230VAC, PULSE O/P
Accuracy:±0.5% F.S.; Approval Bodies:CE and CSA, UL Recognised; Connector Type:Screw-type, max. 2.5mm² wires x 2; Depth, External:124mm; Depth, Panel Cutout:10mm; Digits, No. of:6; Displ;
2
1 Kpl
7812361
HOBUT
CT353M150/5-1.5/1
TRANSFORMER, CURRENT 3X 150/5
Accuracy Class:1; Current, Supply:150A; Depth, External:47mm; Length / Height, External:96mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:; Available until stocks are exhausted;
2
1 Kpl
1015956
HOBUT
M600-WM9-400A
METER, KWH 400/5A
Cut-Out Size, Panel:92x92mm; Depth, External:89mm; Frequency, Supply:50Hz; Length / Height, External:96mm; Type:DIN 96; Voltage, Input Max:230V; Width, External:96; Available until stocks are exhausted;
Kyllä
1
1 Kpl