Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.022ohm; DC Current Rating:6.2A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.1ohm; DC Current Rating:2.7A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.22ohm; DC Current Rating:2.2A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:0.98ohm; DC Current Rating:900mA;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:1.82ohm; DC Current Rating:600mA;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.025ohm; DC Current Rating:5A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:27µH; Inductance Tolerance:± 20%; DC Resistance Max:0.051ohm; DC Current Rating:2.97A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.075ohm; DC Current Rating:2.21A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.16ohm; DC Current Rating:1.53A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:770µH; Inductance Tolerance:± 20%; DC Resistance Max:660ohm; DC Current Rating:0.64Arms;
Product Range:WURTH ELEKTRONIK - WE-PD Series Power Chokes; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:1.53ohm; DC Current Rating:430mA;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.049ohm; DC Current Rating:2A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.26ohm; DC Current Rating:1.03A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.38ohm; DC Current Rating:790mA;
Product Range:WURTH ELEKTRONIK - WE-PD Series Power Chokes; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:3001ohm; DC Current Rating:0.29Arms;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:6ohm; DC Current Rating:200mA;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.072ohm; DC Current Rating:1.83A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.24ohm; DC Current Rating:1.22A;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.36ohm; DC Current Rating:850mA;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.79ohm; DC Current Rating:620mA;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:4180ohm; DC Current Rating:0.27Arms;
Product Range:WURTH ELEKTRONIK - WE-PD Series SMD Shielded Power Inductors; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:9.44ohm; DC Current Rating:200mA;
Varmistamme evästeiden avulla, että saat parhaan mahdollisen kokemuksen sivustollamme. Jos jatkat sivuston käyttämistä vaihtamatta asetuksiasi, oletamme sinun vastaanottavan mielellään kaikki sivuston evästeet. Lisätietoa evästeistä ja evästeiden asetusten hallinnasta saat napsauttamalla tätä.
Olemme lähiaikoina ottaneet käyttöön uusia evästeitä sivustossamme. Jos edelleen jatkat sivuston käyttöä muuttamatta asetuksiasi, oletamme sinun hyväksyvän evästeet. Voit lukea lisätietoja uusista evästeistä ja asetusten hallinnasta täällä.