Low

ITT CANNON  CA3108E32-6SF80  Circular Connector, CA Series, Right Angle Plug, 23 Contacts, Crimp Socket, Threaded, 32-6

ITT CANNON CA3108E32-6SF80
Valmistajan osanumero:
CA3108E32-6SF80
Tilauskoodi:
1997587
Tuotevalikoima
CA Series
Tekninen tuotetietolomake:
Näytä kaikki tekniset asiakirjat

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Tuotteen yleiskatsaus

The CA3108E32-6SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 23 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Tuotetiedot

Product Range:
CA Series
Circular Connector Shell Style:
Right Angle Plug
No. of Contacts:
23Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
32-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Löydä vastaavia tuotteita  yhteisillä määreillä ryhmiteltyinä

Sovellukset

  • Commercial
  • Industrial

Lainsäädäntö ja ympäristöasiat

Alkuperämaa:
United States

Maa, jossa viimeinen merkittävä valmistusvaihe on tehty

Tariffinumero:
85369010
Paino (kg):
.01