1552620
ROEBUCK
HP2
LUBTNG NIPPLE 1/8" BSP STRAIGHT
28
1
1+
0,35 €
5+
0,30 €
10+
0,28 €
25+
0,25 €
3139281
HYDRTECHNIK UK
2103-01-17.00
TEST POINT 1/8"BSP
Thread size:1/8" BSP; Available until stocks are exhausted;
25
1
7188225
MANNESMANN REXROTH
RR00321435
FLANGE, PUMP
Diameter, External:22mm; Available until stocks are exhausted;
5
1
3140027
HYDRTECHNIK UK
S110-AC-FB-01.00
HOSE 1620 MICROBORE 1.0M1/8"
Diameter, External:5mm; Diameter, internal:2mm; Length:1m; Pressure, burst:1950bar; Pressure, max:630bar; Temp, op. max:100°C; Temp, op. min:-20°C; Available until stocks are exhausted;
11
1
3139347
HYDRTECHNIK UK
SNA01
TEST POINT MALE/FEMALE 1/4"BSP
Pressure, max:400bar; Thread size:1/4"; Available until stocks are exhausted;
38
1
7185376
GATES
ZS15-12/S25
TEE, HYDRAULIC
Pressure, max:400bar; Size:25mm; Available until stocks are exhausted;
15
1
3140015
HYDRTECHNIK UK
S110-AC-FA-02.00
HOSE 1620 MICROBORE 2.0M1/4"
Diameter, External:5mm; Diameter, internal:2mm; Length:2m; Pressure, burst:1950bar; Pressure, max:630bar; Temp, op. max:100°C; Temp, op. min:-20°C; Available until stocks are exhausted;
Ei varastossa
1
N/A