Low

ANALOG DEVICES  ADG5462FBRUZ-RL7  Analogue Switch, 4 Channels, 11.2 ohm, 8V to 44V, ± 5V to ± 22V, TSSOP, 16 Pins

ANALOG DEVICES ADG5462FBRUZ-RL7
Valmistajan osanumero:
ADG5462FBRUZ-RL7
Tilauskoodi:
2474534
Tuotevalikoima
ADG5462F Series
Tekninen tuotetietolomake:
Näytä kaikki tekniset asiakirjat

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Tuotteen yleiskatsaus

The ADG5462FBRUZ-RL7 is a quad Protector Switch that placed in series with the signal path and protects sensitive components from overvoltage faults in that path. The channel protector prevents over voltages when powered and unpowered and it is ideal for use in applications where correct power supply sequencing cannot always be guaranteed. The primary supply voltages define the on-resistance profile, while the secondary supply voltages define the voltage level at which the overvoltage protection engages. When no power supplies are present, the channel remains in the off condition and the channel inputs are high impedance. Under normal operating conditions, if the analog input signal levels on any Sx pin exceed positive fault voltage (POSFV) or negative fault voltage (NEGFV) by a threshold voltage (VT), the channel turns off and that Sx pin becomes high impedance. If the DR pin is driven low, the drain pin (Dx) is pulled to the secondary supply voltage that was exceeded.
  • User defined secondary supplies set overvoltage level
  • User defined fault protection and detection
  • Overvoltage detection on source pins
  • Interrupt flag indicates fault status
  • Latch-up immune under any circumstance
  • VSS to VDD Analog signal range
  • Trench isolation guards against latch-up
  • Optimized for low on-resistance and on-resistance flatness

 

Tuotetiedot

Analogue Switch Type:
-
No. of Channels:
4Channels
On State Resistance Max:
11.2ohm
Supply Voltage Range:
8V to 44V, ± 5V to ± 22V
Analogue Switch Case:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADG5462F Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Löydä vastaavia tuotteita  yhteisillä määreillä ryhmiteltyinä

Sovellukset

  • Communications & Networking
  • Test & Measurement
  • Sensing & Instrumentation
  • Automation & Process Control
  • Avionics

Lainsäädäntö ja ympäristöasiat

Alkuperämaa:
Philippines

Maa, jossa viimeinen merkittävä valmistusvaihe on tehty

RoHS-direktiivin mukainen:
Kyllä
Tariffinumero:
85423990
Paino (kg):
.000104

Vaihtoehdot

Liitännäistuotteet

Samanlaiset tuotteet