Low

AMPHENOL  LJT01RT23-35P-453-LC  Circular Connector, LJT Series, Cable Mount Receptacle, 100 Contacts

AMPHENOL LJT01RT23-35P-453-LC
Technical Data Sheet (4.12MB) EN Näytä kaikki tekniset asiakirjat

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Tuotteen yleiskatsaus

The LJT01RT23-35P-453-LC from Amphenol is LJT series, MIL-DTL-38999 series I equivalent cable mount receptacle with 100 contacts. The LJT (Long Junior Tri-Lock) series subminiature cylindrical connectors offer high density contact arrangements and suitable for extremely high reliability connections. Connector insert material is a rigid dielectric with excellent electrical characteristics providing durable protection for moulded-in solder type contacts. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. LJT series connectors are intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all Mil-DTL-38999 series I connectors. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Light weight, space saving design
  • 100% scoop-proof design prevents bent pins and short circuits during mating
  • 5 key/keyway polarization with quick mating three point bayonet lock coupling
  • Environmentally sealed, 500 mating cycles
  • Insulation resistance is 5000Mohm
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

 

Tuotetiedot

Product Range:
LJT Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
100Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
23-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series I
Gender:
Receptacle
Contact Gender:
Pin
No. of Positions:
100
Connector Shell Size:
23
Connector Mounting:
Cable
Connector Type:
Circular
SVHC:
To Be Advised

Löydä vastaavia tuotteita  yhteisillä määreillä ryhmiteltyinä

Sovellukset

  • Commercial;
  • Industrial

Lainsäädäntö ja ympäristöasiat

Alkuperämaa:
United States

Maa, jossa viimeinen merkittävä valmistusvaihe on tehty

RoHS-direktiivin mukainen:
Kyllä
Tariffinumero:
85366930
Paino (kg):
.001