Low

AIB6FA24-7SS - 

Circular Connector, AIB Series, Straight Plug, 16 Contacts, Solder Socket, Reverse Bayonet, 24-7

AIB6FA24-7SS - Circular Connector, AIB Series, Straight Plug, 16 Contacts, Solder Socket, Reverse Bayonet, 24-7

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Valmistajan osanumero:
AIB6FA24-7SS
Tilauskoodi:
1940737
Tuotevalikoima
AIB Series
Tekninen tuotetietolomake:
(EN)
Näytä kaikki tekniset asiakirjat

Tuotteen yleiskatsaus

The AIB6FA24-7SS from Amphenol is AIB series, MIL-DTL-5015 series equivalent straight plug with 16 contacts. The AIB series circular connectors have an improved unique coupling system with positive, quick mating, 3 point reverse bayonet lock for ease of use. The reverse bayonet lock allows simple, fast mating and unmating of connector halves with a simple 120° rotation without compromising shock, vibration or moisture resistance. This quick mating design is easier to mate in cold weather, tight spaces or on equipment which are disassembled frequently. These connectors are completely sealed to withstand moisture, condensation, vibration and flash over across a broad range of wire diameters. AIB series connectors are made in accordance with German military specification VG 95 234 and MIL-DTL-5015 standards. These rugged connectors are intermateable and intermountable with all VG95234 connectors.
  • High reliability, lightweight and resistant to damage
  • UL approved (file E115497)
  • Audible, visual and tactile confirmation of mating
  • Operating temperature range from -55°C to +125°C
  • Mating life of 2000 cycles, IP67 and NEMA 4P rated
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

Sovellukset

Commercial, Industrial

Tuotetiedot

:
AIB Series
:
Straight Plug
:
16Contacts
:
Solder Socket
:
Reverse Bayonet
:
24-7
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Löydä vastaavia tuotteita Voit etsiä vastaavia tuotteita valitsemalla ja muokkaamalla yllä olevia valintoja.

Aiheeseen liittyvät haut

0 Varastossa

Toimittajan suoratoimitus

Ei voi peruuttaa / Ei voi palauttaa

93,22 € 93.22
Hinta tuotteelle:
kappale
Useita: 1 Vähintään: 1
Määrä Hinta
1 + 93,22 €
5 + 85,77 €
10 + 77,97 €
25 + 69,17 €