Low

AMPHENOL  97-3106A20-4PX  Circular Connector, 97 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 20-4

AMPHENOL 97-3106A20-4PX
Valmistajan osanumero:
97-3106A20-4PX
Tilauskoodi:
1914253
Tuotevalikoima
97 Series
Tekninen tuotetietolomake:
Näytä kaikki tekniset asiakirjat

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Tuotteen yleiskatsaus

The 97-3106A20-4PX from Amphenol is 97 series, MIL-DTL-5015 series equivalent straight plug with 4 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Tuotetiedot

Product Range:
97 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
20-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
X
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Löydä vastaavia tuotteita  yhteisillä määreillä ryhmiteltyinä

Sovellukset

  • Commercial
  • Industrial
  • Automotive
  • Robotics

Lainsäädäntö ja ympäristöasiat

Alkuperämaa:
Great Britain

Maa, jossa viimeinen merkittävä valmistusvaihe on tehty

RoHS-direktiivin mukainen:
Ei
Tariffinumero:
85366930
Paino (kg):
.001